Festo 3/4 in G Pneumatic Regulator - 16 bar, 194675 6800L/min, G D

Subtotal (1 unit)*

$758.01

(exc. GST)

$833.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$758.01

*price indicative

RS Stock No.:
289-0948
Mfr. Part No.:
LRS-3/4-D-O-DI-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

3/4 in G

Product Type

Pneumatic Regulator

Connection Thread Standard

G

Series

D

Body Material

Zinc

Maximum Flow Rate

6800L/min

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS, VDMA24364-B1/B2-L

Model Number

194675

Pressure Setting Range

0.5 bar → 12 bar

COO (Country of Origin):
HU
The Festo Pressure Regulator is a high quality product designed to provide consistent output pressure in a wide range of applications. With features like rotary knob actuator lock and primary pressure compensation, this regulator is a reliable choice for industrial automation.

Actuator lock with rotary knob for easy adjustment

Secondary venting and return flow function

Supports compressed air and inert gases

Corrosion resistant design

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy