SMC G 1/8 Air Regulator - 15 bar 5000L/min AR20-D
- RS Stock No.:
- 255-2851
- Mfr. Part No.:
- AR20-F01E-D
- Brand:
- SMC
Subtotal (1 unit)*
$89.32
(exc. GST)
$98.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $89.32 |
*price indicative
- RS Stock No.:
- 255-2851
- Mfr. Part No.:
- AR20-F01E-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Port Size | G 1/8 | |
| Series | AR20-D | |
| Maximum Flow Rate | 5000L/min | |
| Maximum Operating Pressure | 15 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Port Size G 1/8 | ||
Series AR20-D | ||
Maximum Flow Rate 5000L/min | ||
Maximum Operating Pressure 15 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- JP
The SMC air regulator has a square embedded type pressure gauge with the air flow direction from left to right. The regulator does not have back flow function and has a relieving type of exhaust mechanism.
Maximum flow rate up to 5000 litre per minute
Weight is 0.14 kg
Has a downward knob
Easy to handle
Related links
- SMC Regulator - 15 bar 5000 L/min AR50-D
- SMC Regulator - 15 bar 5000 L/min AR60-D
- SMC G 1/4 Regulator - 15 bar 5000 L/min AR20K-D
- SMC 1/4 in Regulator - 10 bar 5000L/min, G AR20-D
- SMC Regulator - 1 Mpa 20000 L/min AR
- SMC 1/8 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC Type G Pneumatic Regulator -, 1/8 in 0.02 MPa AR
- SMC Pneumatic Regulator - 0.5 bar AR20
