SMC G 1/4 Air Regulator - 15 bar 5000L/min AR20K-D

Subtotal (1 unit)*

$84.85

(exc. GST)

$93.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.85

*price indicative

RS Stock No.:
255-2853
Mfr. Part No.:
AR20K-F02E-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

G 1/4

Product Type

Air Regulator

Series

AR20K-D

Maximum Flow Rate

5000L/min

Maximum Operating Pressure

15 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

0.05 → 0.85 MPa

The SMC air regulator has a square embedded type pressure gauge with the air flow direction from left to right. The regulator has the back flow function and has a relieving type of exhaust mechanism.

Maximum flow rate up to 5000 litre per minute

Weight is 0.14 kg

Has a downward knob

Easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy