SMC Type G Pneumatic Regulator -, 1/8 in 0.02 MPa AR
- RS Stock No.:
- 255-3286
- Mfr. Part No.:
- AR20-F01E-1-D
- Brand:
- SMC
Subtotal (1 unit)*
$93.29
(exc. GST)
$102.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.29 |
*price indicative
- RS Stock No.:
- 255-3286
- Mfr. Part No.:
- AR20-F01E-1-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR | |
| Outlet Size | 1/8 in | |
| Outlet Type | Type G | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.02MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AR | ||
Outlet Size 1/8 in | ||
Outlet Type Type G | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.02MPa | ||
- COO (Country of Origin):
- CN
The SMC AR-D series of modular pressure regulators are designed for use with AC20-D series of FRLs. This regulator comes without a backflow function, and it has G type pipe threads. The port size of this regulator is 1/8 in and it has a square embedded type pressure gauge (with limit indicator).
Set pressure for this regulator is 0.02 to 0.2 MPa
Models with the backflow function include a mechanism which allows for the air pressure in the outlet side to be released to the inlet side
Related links
- SMC Type G Pneumatic Regulator -, 1/8 in 0.02 MPa AR
- SMC Type G Pneumatic Regulator -, 1/8 in 0.05 MPa AR
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 MPa AR
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 MPa G 1/4 in
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 MPa AR
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 MPa AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20-F02BE-D 20L/min AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01B-D 20L/min AR
