SMC Pneumatic Regulator -, One-touch Fitting 0.05 MPa ARM5A
- RS Stock No.:
- 280-9117
- Mfr. Part No.:
- ARM5SA-06-A1
- Brand:
- SMC
Subtotal (1 unit)*
$104.62
(exc. GST)
$115.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $104.62 |
*price indicative
- RS Stock No.:
- 280-9117
- Mfr. Part No.:
- ARM5SA-06-A1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM5A | |
| Outlet Size | One-touch Fitting | |
| Material | PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM5A | ||
Outlet Size One-touch Fitting | ||
Material PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.05MPa | ||
- COO (Country of Origin):
- JP
The SMC regulator manifold series offers standard models with 4 connection methods and backflow function, as well as modular styles for easy installation on manifold stations.
Small compact manifold regulator
Related links
- SMC Pneumatic Regulator -, Push-in 4 mm 0.05 MPa ARM5S
- SMC Regulator -, Rc 2 0.05 MPa VEX1
- SMC SY30M 5 Port Solenoid Valve Designed For Odd-Numbered Stations SY30M-06-A1
- SMC Pneumatic Regulator -, M4 0.5 bar ARM
- SMC Pneumatic Regulator -, M5 x 0.8 0.05 MPa AC
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa ARX20
- SMC Pneumatic Regulator -, 1/4 0.05 MPa AR20
- SMC Pneumatic Regulator -, 1/4 in 0.05 MPa AR30
