SMC G 1/4 Pneumatic Regulator -, AR20-F02-B-X425 AR20-AR60-B
- RS Stock No.:
- 622-826
- Mfr. Part No.:
- AR20-F02-B-X425
- Brand:
- SMC
Subtotal (1 unit)*
$296.16
(exc. GST)
$325.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.16 |
*price indicative
- RS Stock No.:
- 622-826
- Mfr. Part No.:
- AR20-F02-B-X425
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | G 1/4 | |
| Series | AR20-AR60-B | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.1 → 1.7 MPa | |
| Model Number | AR20-F02-B-X425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size G 1/4 | ||
Series AR20-AR60-B | ||
Standards/Approvals No | ||
Pressure Setting Range 0.1 → 1.7 MPa | ||
Model Number AR20-F02-B-X425 | ||
The SMC Cost-effective modular regulator is designed for flexible air preparation systems. It offers various pressure range settings to suit diverse applications and features a locking adjustment knob to prevent unintended changes, ensuring stable and reliable pressure control in pneumatic lines.
Features a locking adjustment knob for setting stability
Offers adaptable pressure range settings
Designed for improved relief sensitivity
Related links
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa AC
- SMC Pneumatic Regulator -, G 1/4 0.02 MPa AC
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 MPa G 1/4 in
- SMC Pneumatic Regulator -, G 1/4 AC
- SMC G 1/4 Pneumatic Regulator - 0.02MPa to 0.2MPa 1MPa max. input
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AR20
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
