SMC Pneumatic Regulator - 1 Mpa, 1/8 in
- RS Stock No.:
- 255-2403
- Mfr. Part No.:
- ARB350-00-A
- Brand:
- SMC
Subtotal (1 unit)*
$332.40
(exc. GST)
$365.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.40 |
*price indicative
- RS Stock No.:
- 255-2403
- Mfr. Part No.:
- ARB350-00-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Pressure Gauge Port Size | 1/8 in | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.1 → 0.83 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Pressure Gauge Port Size 1/8 in | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Pressure Setting Range 0.1 → 0.83 MPa | ||
- COO (Country of Origin):
- JP
The SMC interface regulator enables the cylinder to stop and remain at mid-stroke for long periods regardless of air leakage between the spool and sleeve.
Double pilot check spacer
Related links
- SMC Pneumatic Regulator - 1 Mpa, 1/8 in
- SMC 3/8 in Pneumatic Regulator - 1 Mpa, 1/8 in 3140.80NL/min VS7-8
- SMC Pneumatic Regulator - 1 Mpa, 1/4 in G ARM5
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 0.1L/min IR1000
- SMC 1/8 in Pneumatic Regulator - 1 Mpa G AR20
- SMC Pneumatic Regulator - 1 Mpa, XT13-207-F10 16000L/min XT13
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/8 in 0.1L/min, G AC
