SMC Rc Pneumatic Regulator - 1 Mpa, VEX1500-10, 1/8 in VEX1

Subtotal (1 unit)*

$693.50

(exc. GST)

$762.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$693.50

*price indicative

RS Stock No.:
426-677
Mfr. Part No.:
VEX1500-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

Rc

Series

VEX1

Pressure Gauge Port Size

1/8 in

Overall Length

179.5mm

Body Material

Aluminium Alloy

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

JIS B8372

Overall Width

80mm

Model Number

VEX1500-10

Pressure Setting Range

0.05 → 0.9 Mpa

COO (Country of Origin):
JP
The SMC VEX1_0 is a heavy-duty regulator series designed for regulating pneumatic systems. It features a pneumatic control and is externally piloted by a coil.

Maximum operating pressure 1.0 MPa

Ambient temperature and fluid temperature 0 to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy