SMC Pneumatic Regulator - 1 Mpa, XT13-207-F10 16000L/min XT13
- RS Stock No.:
- 623-367
- Mfr. Part No.:
- XT13-207-F10
- Brand:
- SMC
Subtotal (1 unit)*
$1,263.78
(exc. GST)
$1,390.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,263.78 |
*price indicative
- RS Stock No.:
- 623-367
- Mfr. Part No.:
- XT13-207-F10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | XT13 | |
| Maximum Flow Rate | 16000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | XT13-207-F10 | |
| Pressure Setting Range | 0.02 → 0.83 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series XT13 | ||
Maximum Flow Rate 16000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number XT13-207-F10 | ||
Pressure Setting Range 0.02 → 0.83 MPa | ||
- COO (Country of Origin):
- JP
The SMC Pilot Regulator is a precision control device used in airline equipment to regulate and maintain stable air pressure in pneumatic systems. It ensures accurate pressure delivery for optimal operation of downstream components.
Designed for airline equipment applications
Provides precise pressure regulation
Maintains stable and consistent air pressure
Compact and durable construction
Related links
- SMC Pneumatic Regulator - 1 Mpa, XT13-202-14 28000L/min XT13
- SMC Pneumatic Regulator - 1 Mpa, XT13-283-20 35000L/min XT13
- SMC Pneumatic Regulator - 1 Mpa, XT13-253-F04 6000L/min XT13
- SMC Pneumatic Regulator - 1 Mpa, XT13-253-04 6000L/min XT13
- SMC G 1 XT13-207-10 XT13
- SMC 1 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 1 in Pneumatic Regulator - 1 Mpa 1/8 in 1500L/min, G AR50
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-3BN 4000L/min ITV0000
