SMC 1/4 in Pneumatic Regulator - 1 Mpa, AR25K-F02-1-B, 1/8 in 0.1L/min, G AC
- RS Stock No.:
- 612-181
- Mfr. Part No.:
- AR25K-F02-1-B
- Brand:
- SMC
Subtotal (1 unit)*
$60.02
(exc. GST)
$66.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $60.02 |
*price indicative
- RS Stock No.:
- 612-181
- Mfr. Part No.:
- AR25K-F02-1-B
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | AC | |
| Pressure Gauge Port Size | 1/8 in | |
| Body Material | Polycarbonate, Brass Internal, Aluminium, Rolled Steel | |
| Maximum Flow Rate | 0.1L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | BSPT | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Model Number | AR25K-F02-1-B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Series AC | ||
Pressure Gauge Port Size 1/8 in | ||
Body Material Polycarbonate, Brass Internal, Aluminium, Rolled Steel | ||
Maximum Flow Rate 0.1L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard BSPT | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Model Number AR25K-F02-1-B | ||
- COO (Country of Origin):
- CN
The SMC Regulator is designed to offer various pressure range settings to accommodate most applications. They feature a locking adjustment knob made of ozone-resistant rubber to prevent accidental changes.
Internal pilot relieving style
Port sizes ranging from 1/4 to 2
Optional bracket and pressure gauge
Related links
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC 1/4 in Pneumatic Regulator - 0.8 Mpa 1/8 in 0.1L/min ARM2500
- SMC Type G Pneumatic Regulator - AW20
- SMC G 1/4 Pneumatic Regulator - 0.02MPa to 0.2MPa 1MPa max. input
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min, G AR425 bis 935
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
