SMC Rc 1/8 port Pressure Gauge

Subtotal (1 unit)*

$58.25

(exc. GST)

$64.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.25

*price indicative

RS Stock No.:
623-436
Mfr. Part No.:
P601020-12
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Port Size

Rc 1/8

Connection Thread Standard

NPT

Pressure Gauge Port Size

1/8 in

Standards/Approvals

No

Pressure Setting Range

10.0 → 105.0 kPa

COO (Country of Origin):
JP
The SMC Pressure gauge assembly for vacuum regulators. It provides a visual indication of vacuum pressure levels, helping operators monitor and adjust system performance with precision. This gauge supports flexible mounting angles for optimal visibility. The easy-to-read dial make it a practical solution for on-site vacuum monitoring in automated and manual control setups.

RoHS compliant

Displays vacuum pressure for manual monitoring

Quick installation and removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy