Festo G1/2 in Pressure Regulator - 2 Mpa, 8232982, 1/2 in 5500L/min, G MS

Subtotal (1 unit)*

$128.72

(exc. GST)

$141.59

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$128.72

*price indicative

RS Stock No.:
793-152
Mfr. Part No.:
MS6-LR-1/2-D7-MPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G1/2 in

Product Type

Pressure Regulator

Connection Thread Standard

G

Series

MS

Pressure Gauge Port Size

1/2 in

Body Material

Aluminium Die Cast

Maximum Flow Rate

5500L/min

Maximum Operating Pressure

2 Mpa

Minimum Operating Temperature

-10°C

Pressure Gauge Port Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS

Model Number

8232982

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, G1/2in Port Size - MS6-LR-1/2-D7-MPA, Numeric Part Number: 8232982


This pressure regulator provides controlled reduction of compressed Air and inert gases for industrial systems. Designed for versatile mounting and continued operation across a broad ambient and media temperature range, it maintains a steady downstream pressure via a rotary adjustment with detent. The unit accepts G-thread connections and is suited to installations where regulated output and secondary exhausting or return flow are required.

Features and Benefits:


• 0.5 to 12 bar setting range delivers adjustable output pressure
• 0.08 MPa to 2 MPa operating pressure supports varied supply conditions
• 5,500 L/min nominal flow rate enables high-flow demands
• Die-cast aluminium housing offers corrosion resistance class CRC2
• 1/2 in pressure gauge port permits direct analogue pressure monitoring

Applications


• Suitable for compressed Air preparation panels
• Ideal for pneumatic tool pressure stabilisation
• Used with inert gas distribution systems
• Can be used for secondary exhaust control tasks
• Suitable for food-related pneumatic processes with supplementary information

What media can be regulated with this device?


It is compatible with compressed Air conforming to ISO 8573-1:2010 and inert gases, and it can operate lubricated when required.

What temperature ranges apply during storage and operation?


Storage, ambient and media temperatures are all within -10 °C to 60 °C.

How is mounting handled for varied installations?


It is intended for mounting with accessories and may be fitted in any orientation.

What materials are used for Seals and the membrane?


Seals and the membrane are manufactured from NBR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy