SMC 1/4 in G Pneumatic Regulator - 0.2 Mpa, ITV1010-31F2N 4000L/min ITV1000

Subtotal (1 unit)*

$796.61

(exc. GST)

$876.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$796.61

*price indicative

RS Stock No.:
426-334
Mfr. Part No.:
ITV1010-31F2N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

1/4 in G

Series

ITV1000

Maximum Flow Rate

4000L/min

Maximum Operating Pressure

0.2 Mpa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

ITV1010-31F2N

Pressure Setting Range

0.005 → 0.1 MPa

COO (Country of Origin):
JP
The SMC Electro Pneumatic Regulator designed for precise control of air pressure using an electric signal. It offers high sensitivity and repeatability, making it ideal for applications requiring accurate pressure regulation.

Compact and durable design for space-saving installation

Protective structure rated at IP65 for reliable operation

Suitable for various industrial pneumatic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy