Festo G1 in Pressure Regulator - 2 Mpa, 8233001 5500L/min, G MS
- RS Stock No.:
- 793-249
- Mfr. Part No.:
- MS6-LR-AGF-D7-MPA
- Brand:
- Festo
Subtotal (1 unit)*
$233.00
(exc. GST)
$256.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.00 |
*price indicative
- RS Stock No.:
- 793-249
- Mfr. Part No.:
- MS6-LR-AGF-D7-MPA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Port Size | G1 in | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 5500L/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 8233001 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Port Size G1 in | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 5500L/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 8233001 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, 5500L/min Nominal Flow Rate - MS6-LR-AGF-D7-MPA, Numeric Part Number: 8233001
This pressure regulator controls and maintains downstream pressure in pneumatic systems, providing adjustable output for compressed Air and inert gases. It is designed for general industrial use with a rotary knob actuator and an integrated analogue pressure gauge port. The unit accepts G-thread ports and operates across a broad ambient and media temperature range, making it suitable for standard factory environments where moderate corrosion resistance is required.
Features and Benefits:
• 0.5 to 12 bar range delivers wide adjustment for varied applications
• 5500 L/min nominal flow supports high-throughput pneumatic circuits
• Maximum operating pressure 2 MPa allows robust system limits
• Die-cast aluminium housing reduces weight while resisting wear
• Pressure hysteresis max 0.25 bar ensures stable pressure control
• 5500 L/min nominal flow supports high-throughput pneumatic circuits
• Maximum operating pressure 2 MPa allows robust system limits
• Die-cast aluminium housing reduces weight while resisting wear
• Pressure hysteresis max 0.25 bar ensures stable pressure control
Applications
• Suitable for pneumatic actuators in manufacturing lines
• Ideal for workshop compressed Air distribution regulation
• Used with inert gas supplies in testing rigs
• Can be used for food-related processes with supplementary information
• Suitable for systems requiring a Compact regulator with gauge
• Ideal for workshop compressed Air distribution regulation
• Used with inert gas supplies in testing rigs
• Can be used for food-related processes with supplementary information
• Suitable for systems requiring a Compact regulator with gauge
What media can be used with this device?
It accepts compressed Air to ISO 8573-1:2010 and inert gases and permits lubricated operation when lubrication is applied.
How should it be mounted for reliable operation?
It may be mounted in any position and requires accessory mounting components supplied for installation.
What temperature limits apply during storage and operation?
Storage, ambient and media temperature limits are -10°C to 60°C.
Which materials contact the media and affect chemical compatibility?
Sealing and diaphragm components are NBR, with a die-cast aluminium sub-base and housing and a PA control panel.
Related links
- Festo G1 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G3/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G3/8 in Pressure Regulator - 2 Mpa 4500L/min, G MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 3000L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, BSPP MS
