SMC 4 mm Pneumatic Regulator - 1 Mpa, ARM5SB-06, M4 Thread hole ARM
- RS Stock No.:
- 398-276
- Mfr. Part No.:
- ARM5SB-06
- Brand:
- SMC
Subtotal (1 unit)*
$58.61
(exc. GST)
$64.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.61 |
*price indicative
- RS Stock No.:
- 398-276
- Mfr. Part No.:
- ARM5SB-06
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 4 mm | |
| Product Type | Pneumatic Regulator | |
| Series | ARM | |
| Pressure Gauge Port Size | M4 Thread hole | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 14mm | |
| Standards/Approvals | JIS, RoHS | |
| Model Number | ARM5SB-06 | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 4 mm | ||
Product Type Pneumatic Regulator | ||
Series ARM | ||
Pressure Gauge Port Size M4 Thread hole | ||
Body Material Polybutylene Terephthalate | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 14mm | ||
Standards/Approvals JIS, RoHS | ||
Model Number ARM5SB-06 | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Single-unit type regulator from the ARM5S series, designed for precise pressure control in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.
Standard backflow function for enhanced performance
Compatibility with a variety of one touch fitting sizes
Related links
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
- SMC 6 mm Pneumatic Regulator - 1 Mpa 1/4 in G ARM5
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-3N 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-3BN 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0050-0N 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0050-0MN 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-0N 4000L/min ITV0000
