SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-3N 4000L/min ITV0000
- RS Stock No.:
- 456-883
- Mfr. Part No.:
- ITV0030-3N
- Brand:
- SMC
Subtotal (1 unit)*
$652.84
(exc. GST)
$718.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $652.84 |
*price indicative
- RS Stock No.:
- 456-883
- Mfr. Part No.:
- ITV0030-3N
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 4 mm | |
| Series | ITV0000 | |
| Overall Length | 50mm | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Pressure Gauge Port Thread Standard | M8 | |
| Overall Width | 15mm | |
| Overall Height | 82mm | |
| Standards/Approvals | IEC 61131-9, IP65, RoHS | |
| Pressure Setting Range | 0.001 → 0.5 MPa | |
| Model Number | ITV0030-3N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 4 mm | ||
Series ITV0000 | ||
Overall Length 50mm | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Pressure Gauge Port Thread Standard M8 | ||
Overall Width 15mm | ||
Overall Height 82mm | ||
Standards/Approvals IEC 61131-9, IP65, RoHS | ||
Pressure Setting Range 0.001 → 0.5 MPa | ||
Model Number ITV0030-3N | ||
- COO (Country of Origin):
- JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.
IP65 equivalent rated protection
DIN rail mount design allows stations to be easily increased or decrease
RoHS compliant
Related links
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-0N 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-3BN 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0050-0N 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0050-0MN 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0050-3BL 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 0.2 Mpa, ITV0010-3BL 4000L/min ITV0000
- SMC 4 to 6 mm² Pneumatic Regulator - 1 Mpa, ITV0050-3BN 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
