SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0050-0MN 4000L/min ITV0000

Subtotal (1 unit)*

$652.91

(exc. GST)

$718.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$652.91

*price indicative

RS Stock No.:
426-329
Mfr. Part No.:
ITV0050-0MN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

4 mm

Product Type

Pneumatic Regulator

Series

ITV0000

Overall Length

50mm

Maximum Flow Rate

4000L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

0°C

Pressure Gauge Port Thread Standard

M8

Maximum Operating Temperature

50°C

Overall Width

15mm

Overall Height

82mm

Standards/Approvals

IP65, RoHS, CE/UKCA

Pressure Setting Range

0.001 → 0.9 MPa

Model Number

ITV0050-0MN

COO (Country of Origin):
JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.

IP65 equivalent rated protection

DIN rail mount design allows stations to be easily increased or decrease

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy