SMC 6 mm Pneumatic Regulator - 1 Mpa, ARM5SB-08, 1/4 in G ARM5

Subtotal (1 unit)*

$58.61

(exc. GST)

$64.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.61

*price indicative

RS Stock No.:
395-319
Mfr. Part No.:
ARM5SB-08
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

6 mm

Series

ARM5

Pressure Gauge Port Size

1/4 in G

Body Material

Polybutylene Terephthalate

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Overall Width

14mm

Standards/Approvals

RoHS

Model Number

ARM5SB-08

Pressure Setting Range

0.05 → 0.7 Mpa

COO (Country of Origin):
JP
The SMC Single-unit type regulator from the ARM5S series, designed for precise pressure control in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.

Standard backflow function for enhanced performance

Compatibility with a variety of one touch fitting sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy