SMC 1/8 in G Pneumatic Regulator - 1 Mpa, IR1200-F01BG-A, 0.125 in 4000L/min IR

Subtotal (1 unit)*

$244.73

(exc. GST)

$269.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$244.73

*price indicative

RS Stock No.:
395-421
Mfr. Part No.:
IR1200-F01BG-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/8 in G

Product Type

Pneumatic Regulator

Series

IR

Pressure Gauge Port Size

0.125 in

Overall Length

31mm

Maximum Flow Rate

4000L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Height

90.5mm

Pressure Setting Range

0.02 → 0.2 Mpa

Model Number

IR1200-F01BG-A

COO (Country of Origin):
JP
The SMC precision regulator is a testament to engineering excellence, designed to provide unparalleled control of air pressure in various pneumatic systems. The regulator utilises advanced technology to ensure precise regulation of pressure with minimal fluctuation. It supports a diverse range of applications, from simple pneumatic tools to complex machinery requiring fine adjustments. Compact yet highly efficient, this model stands out in its class by facilitating easy integration into existing systems while maintaining high performance standards. Its robust construction ensures durability while offering flexibility in mounting options for maximum adaptability. The enhanced sensitivity and repeatability make it an ideal choice for professionals seeking a reliable solution to maintain consistent pressure and reliability in their operations.

Compact design enhances space efficiency in installations

Robust construction ensures longevity even in demanding environments

Supports exceptional sensitivity for accurate pressure settings

Facilitates easy mounting from multiple orientations

Compatible with a variety of modular connection brackets for versatility

Low air consumption reduces operational costs efficiently

Customisable options available to meet specific user requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy