SMC 1/8 in G Pneumatic Regulator - 1 Mpa, IR1200, 0.125 in 20L/min IR1200

Subtotal (1 unit)*

$200.61

(exc. GST)

$220.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.61

*price indicative

RS Stock No.:
398-340
Mfr. Part No.:
IR1200-F01-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

1/8 in G

Series

IR1200

Pressure Gauge Port Size

0.125 in

Overall Length

31mm

Maximum Flow Rate

20L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Height

90.5mm

Standards/Approvals

RoHS

Model Number

IR1200

Pressure Setting Range

0.02 → 0.2 Mpa

COO (Country of Origin):
JP
The SMC IR1200-A Series is a high-performance regulator designed to optimise air consumption while maintaining exceptional precision in pressure control. Engineered with a unique structure that reduces air usage by up to approximately 27%, this innovative device ensures lower running costs and enhanced efficiency in pneumatic systems. The compact design features lightweight materials, making it suitable for applications where space-saving solutions are paramount. With a robust construction that includes a digital pressure switch option, the IR1200-A Series offers functionality paired with reliability, ensuring consistent performance across various operational conditions. This product is ideal for industries looking to improve energy consumption whilst maintaining stringent air quality standards.

Lightweight construction for easy installation and handling

New design eliminates fixed throttle, allowing for better bleed air management

User-friendly knob for simple pressure adjustments

Interchangeable mounting options to suit specific installation needs

Enhanced air preparation capabilities that reduce risk of operational failures

Suitable for constant fluid pressure applications, maintaining accurate pressure settings

Versatile exhaust direction options for adaptable installation

Available with various pressure gauge and digital switch configurations for added functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy