SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01-D 20L/min AR
- RS Stock No.:
- 395-300
- Mfr. Part No.:
- AR20-F01-D
- Brand:
- SMC
Subtotal (1 unit)*
$66.55
(exc. GST)
$73.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $66.55 |
*price indicative
- RS Stock No.:
- 395-300
- Mfr. Part No.:
- AR20-F01-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/8 in G | |
| Series | AR | |
| Body Material | Zinc | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | AR20-F01-D | |
| Pressure Setting Range | 0.05 → 0.4 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/8 in G | ||
Series AR | ||
Body Material Zinc | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number AR20-F01-D | ||
Pressure Setting Range 0.05 → 0.4 MPa | ||
The SMC Compact regulator, designed for precise pressure control in pneumatic systems. It features a backflow function for enhanced performance and reliability.
Lightweight and durable construction
Maximum flow rate up to 5000 l/min
Related links
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20-F02BE-D 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20-F02H-D 20L/min AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01H-D 20L/min AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01B-D 20L/min AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01BE-D 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20-F02B-D 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20-F02BG-D 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20-F02-1-D 20L/min AR
