SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0050-3BN 4000L/min ITV0000

Subtotal (1 unit)*

$658.22

(exc. GST)

$724.04

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$658.22

*price indicative

RS Stock No.:
426-331
Mfr. Part No.:
ITV0050-3BN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

4 mm

Product Type

Pneumatic Regulator

Series

ITV0000

Overall Length

50mm

Maximum Flow Rate

4000L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Pressure Gauge Port Thread Standard

M8

Standards/Approvals

IEC 61131-9, IP65, RoHS

Overall Height

82mm

Overall Width

15mm

Pressure Setting Range

0.001 → 0.9 MPa

Model Number

ITV0050-3BN

COO (Country of Origin):
JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.

IP65 equivalent rated protection

DIN rail mount design allows stations to be easily increased or decrease

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy