SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BB1-R08-A1 20L/min ARM11
- RS Stock No.:
- 398-274
- Mfr. Part No.:
- ARM11BB1-R08-A1
- Brand:
- SMC
Subtotal (1 unit)*
$92.11
(exc. GST)
$101.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.11 |
*price indicative
- RS Stock No.:
- 398-274
- Mfr. Part No.:
- ARM11BB1-R08-A1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 6 mm Tubing | |
| Product Type | Pneumatic Regulator | |
| Series | ARM11 | |
| Body Material | PBT | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 14mm | |
| Standards/Approvals | No | |
| Model Number | ARM11BB1-R08-A1 | |
| Pressure Setting Range | 0.05 → 0.35 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 6 mm Tubing | ||
Product Type Pneumatic Regulator | ||
Series ARM11 | ||
Body Material PBT | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 14mm | ||
Standards/Approvals No | ||
Model Number ARM11BB1-R08-A1 | ||
Pressure Setting Range 0.05 → 0.35 MPa | ||
- COO (Country of Origin):
- JP
The SMC Manifold regulator from the ARM11B series, designed for efficient pressure control in pneumatic systems. It is versatile and suitable for various industrial applications.
Compact size for space saving installations
Standard backflow function for enhanced performance
Related links
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BA1-R08-A 20L/min ARM11
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11BB2-R08-A 20L/min ARM11
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM10F1-08BG 20L/min ARM
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11AB1-R17-A 20L/min ARM
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11BA1-R06-A 20L/min ARM11
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-20GP 20L/min ARM
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AA1-R05-A 20L/min ARM11A
