Festo R 1/4 Pressure Regulator - 8 bar, 8086013 130L/min VRPA
- RS Stock No.:
- 362-482
- Mfr. Part No.:
- VRPA-LM-R14-Q8
- Brand:
- Festo
Subtotal (1 unit)*
$157.27
(exc. GST)
$173.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.27 |
*price indicative
- RS Stock No.:
- 362-482
- Mfr. Part No.:
- VRPA-LM-R14-Q8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | R 1/4 | |
| Product Type | Pressure Regulator | |
| Series | VRPA | |
| Body Material | PBT | |
| Maximum Flow Rate | 130L/min | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8086013 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size R 1/4 | ||
Product Type Pressure Regulator | ||
Series VRPA | ||
Body Material PBT | ||
Maximum Flow Rate 130L/min | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8086013 | ||
- COO (Country of Origin):
- JP
Festo VRPA Series Pressure Regulator, 130L/min Maximum Flow Rate, 8 Bar Maximum Operating Pressure - VRPA-LM-R14-Q8
This pressure regulator controls pneumatic supply pressure for industrial systems, providing stable downstream regulation within a compact package. It is intended for general pneumatic installations where controlled pressure delivery and environmental durability are required, and it operates reliably across typical workshop temperature ranges.
Features and Benefits:
• Supports flow rates up to130L/min for responsive actuator control
• Regulates system pressure up to10bar reduction capability for accurate setpoints
• Accepts R1/4 connections for straightforward integration with piping
• Polymer construction reduces weight while resisting common contaminants
• Operates between0°C and60°C for varied ambient environments
• Regulates system pressure up to10bar reduction capability for accurate setpoints
• Accepts R1/4 connections for straightforward integration with piping
• Polymer construction reduces weight while resisting common contaminants
• Operates between0°C and60°C for varied ambient environments
Applications
• Suitable for machine tool pneumatic control panels
• Ideal for valve actuation in automated assembly lines
• Used with air preparation units on factory floors
• Can be used for pressure conditioning in test rigs
• Ideal for valve actuation in automated assembly lines
• Used with air preparation units on factory floors
• Can be used for pressure conditioning in test rigs
What material characteristics affect chemical resistance and wear
The body is made from polybutylene terephthalate, offering good resistance to oils and common workshop fluids while maintaining dimensional stability under load.
How does it perform with varying inlet pressures
It maintains a steady downstream setpoint when inlet pressure fluctuates within typical supply ranges, supporting stable operation of downstream pneumatic devices.
What mounting or connection considerations are there
The port size is R1/4, allowing direct threaded coupling to compatible pneumatic lines and standard fittings for quick installation.
What environmental approvals or restrictions apply
It is RoHS-compliant, indicating restriction of specific hazardous substances in its materials and manufacture.
Related links
- Festo R 1/4 Regulator - 8 bar, VRPA-LM-R14-Q6 VRPA
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q4 90 L/min VRPA
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q6 100 L/min VRPA
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q8 VRPA
- Festo M5 Regulator - 8 bar, VRPA-LM-M5-Q4 VRPA
- Festo M5 Regulator - 8 bar, VRPA-LM-M5-Q6 VRPA
- Festo Push In 6 mm Regulator - 8 bar, VRPA-CM-Q6-E 90 L/min VRPA
- Festo Push In 6 mm Regulator - 8 bar, VRPA-C-Q6-E 90 L/min VRPA
