Festo 5 mm Air Regulator - 8 bar, 8086008 VRPA

Subtotal (1 unit)*

$123.75

(exc. GST)

$136.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.75

*price indicative

RS Stock No.:
343-987
Mfr. Part No.:
VRPA-LM-M5-Q6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Regulator

Port Size

5 mm

Series

VRPA

Body Material

PBT

Maximum Operating Pressure

8 bar

Standards/Approvals

RoHS-compliant

Model Number

8086008

Pressure Setting Range

1 → 8 bar

COO (Country of Origin):
JP
The Festo Precision engineered pressure regulator offers optimum performance by maintaining a constant output pressure. Designed for versatility, it operates effectively within a wide ambient temperature range and supports various mounting configurations. The robust construction, featuring a PBT housing and nickel plated brass components, ensures reliability in demanding conditions. Additional functionalities such as secondary venting and a return flow function enhance its operational efficiency, making it an ideal choice for various pneumatic applications. Emphasising user convenience, the manual actuation and user friendly rotary knob enhance control while maintaining safety standards. This product promises to be an integral component in your pneumatic systems, ensuring seamless operations.

Output pressure is constant across different operating conditions

Emphasises safety with built in secondary venting

Adaptable to a variety of mounting positions

Constructed from durable PBT material for long lasting use

Manual actuation allows for precise control and adjustment

Features a rotary knob with detent for easy adjustments

Compatible with lubricated operation for additional functionality

Equipped with a pressure gauge for easy monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy