Festo R 1/4 Air Regulator - 8 bar, 8086012 VRPA
- RS Stock No.:
- 344-444
- Mfr. Part No.:
- VRPA-LM-R14-Q6
- Brand:
- Festo
Subtotal (1 unit)*
$150.45
(exc. GST)
$165.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.45 |
*price indicative
- RS Stock No.:
- 344-444
- Mfr. Part No.:
- VRPA-LM-R14-Q6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | R 1/4 | |
| Product Type | Air Regulator | |
| Series | VRPA | |
| Body Material | PBT | |
| Maximum Operating Pressure | 8 bar | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8086012 | |
| Pressure Setting Range | 1 → 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size R 1/4 | ||
Product Type Air Regulator | ||
Series VRPA | ||
Body Material PBT | ||
Maximum Operating Pressure 8 bar | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8086012 | ||
Pressure Setting Range 1 → 8 bar | ||
- COO (Country of Origin):
- JP
The Festo pressure regulator is engineered to ensure consistent output pressure within pneumatic systems. This innovative solution combines robust construction with a versatile design, allowing for efficient operation in a variety of environments. Designed for both manual actuation and automated systems, it seamlessly integrates into existing setups while maintaining optimal performance. Its user-friendly rotary knob with detent allows for precise adjustments, ensuring tailored pressure regulation to meet specific operational needs. Built from durable materials, including PBT housing and nickel-plated brass components, this regulator guarantees reliability and longevity. Whether for industrial applications or more delicate tasks, this product is engineered to excel under varying conditions.
Utilizes an adjustable rotary knob for easy pressure regulation
Includes a secondary venting feature for enhanced safety
Offers compatibility with various pneumatic connections
Constructed from RoHS-compliant materials for eco-friendly operations
Designed for optional mounting positions to adapt to space requirements
Related links
- Festo R 1/4 Regulator - 8 bar, VRPA-LM-R14-Q8 130 L/min VRPA
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q6 100 L/min VRPA
- Festo M5 Regulator - 8 bar, VRPA-LM-M5-Q6 VRPA
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q8 VRPA
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q4 90 L/min VRPA
- Festo M5 Regulator - 8 bar, VRPA-LM-M5-Q4 VRPA
- Festo QS-4 Regulator - 8 bar, VRPA-C-Q4-E VRPA
- Festo Push In 6 mm Regulator - 8 bar, VRPA-CM-Q6-E 90 L/min VRPA
