Festo Push In 6 mm Air Regulator - 8 bar, 8086001 90L/min VRPA

Subtotal (1 unit)*

$123.51

(exc. GST)

$135.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.51

*price indicative

RS Stock No.:
362-546
Mfr. Part No.:
VRPA-C-Q6-E
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Regulator

Port Size

Push In 6 mm

Series

VRPA

Body Material

PBT

Maximum Flow Rate

90L/min

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8086001

COO (Country of Origin):
JP
The Festo Pressure regulator maintains a constant output pressure with secondary venting and a return flow function. Made of durable PBT housing, it ensures reliability in various applications. Designed for compressed air per ISO 8573-1:2010, it supports flexible mounting in any position. Manually actuated, it provides precise pressure control.

RoHS compliant

NBR static seals material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy