Festo R 1/8 Air Regulator - 8 bar, 8086011 VRPA
- RS Stock No.:
- 342-522
- Mfr. Part No.:
- VRPA-LM-R18-Q8
- Brand:
- Festo
Subtotal (1 unit)*
$148.62
(exc. GST)
$163.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.62 |
*price indicative
- RS Stock No.:
- 342-522
- Mfr. Part No.:
- VRPA-LM-R18-Q8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | R 1/8 | |
| Product Type | Air Regulator | |
| Series | VRPA | |
| Body Material | PBT | |
| Maximum Operating Pressure | 8 bar | |
| Standards/Approvals | RoHS-compliant | |
| Pressure Setting Range | 1 → 8 bar | |
| Model Number | 8086011 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size R 1/8 | ||
Product Type Air Regulator | ||
Series VRPA | ||
Body Material PBT | ||
Maximum Operating Pressure 8 bar | ||
Standards/Approvals RoHS-compliant | ||
Pressure Setting Range 1 → 8 bar | ||
Model Number 8086011 | ||
- COO (Country of Origin):
- JP
The Festo Pressure regulator is designed for precision control in pneumatic applications, ensuring a consistent output pressure that meets stringent performance standards. With features enhancing its versatility, such as secondary venting and a return flow function, this unit provides robust support across various industrial settings. Constructed with high quality materials, it offers reliability and durability while catering to ambient temperatures ranging from 0 °C to 60 °C. Its compact design, coupled with a simple manual actuation using a rotary knob with detent, makes it a practical choice for operators seeking efficiency and performance. Additionally, this regulator complies with cleanroom standards, making it suitable for sensitive environments, ensuring peace of mind for various operational needs.
Output pressure is maintained consistently for optimal performance
Pneumatic connections accommodate diverse installation settings
User friendly rotary knob allows for easy adjustments
Corrosion resistant housing ensures longevity under varied conditions
Cleanroom class compliance meets stringent regulatory standards
Related links
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q4 90 L/min VRPA
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q6 100 L/min VRPA
- Festo R 1/4 Regulator - 8 bar, VRPA-LM-R14-Q6 VRPA
- Festo R 1/4 Regulator - 8 bar, VRPA-LM-R14-Q8 130 L/min VRPA
- Festo QS-8 Regulator - 8 bar, VRPA-C-Q8-E VRPA
- Festo M5 Regulator - 8 bar, VRPA-LM-M5-Q4 VRPA
- Festo M5 Regulator - 8 bar, VRPA-LM-M5-Q6 VRPA
- Festo QS-4 Regulator - 8 bar, VRPA-C-Q4-E VRPA
