Festo 5 mm Air Regulator - 8 bar, 8086007 VRPA
- RS Stock No.:
- 342-520
- Mfr. Part No.:
- VRPA-LM-M5-Q4
- Brand:
- Festo
Subtotal (1 unit)*
$123.52
(exc. GST)
$135.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.52 |
*price indicative
- RS Stock No.:
- 342-520
- Mfr. Part No.:
- VRPA-LM-M5-Q4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 5 mm | |
| Series | VRPA | |
| Body Material | PBT | |
| Maximum Operating Pressure | 8 bar | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8086007 | |
| Pressure Setting Range | 1 → 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 5 mm | ||
Series VRPA | ||
Body Material PBT | ||
Maximum Operating Pressure 8 bar | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8086007 | ||
Pressure Setting Range 1 → 8 bar | ||
- COO (Country of Origin):
- JP
The Festo Pressure regulator is engineered for optimal performance in compressed air systems, offering precise control over output pressure. Designed to enhance system reliability, it incorporates secondary venting and a return flow function, making it indispensable for effective air management. With robust construction from PBT and nickel plated brass, it ensures durability while operating under various conditions. The manual actuation via a detented rotary knob allows for easy adjustments, and its wider regulation range caters to diverse operational needs. Whether in a cleanroom environment or standard industrial setting, this device is suitable for varied applications, ensuring meticulous regulation of pneumatic parameters.
With a standard nominal flow rate of 80 l/min it supports efficient airflow
Complies with RoHS regulations for environmentally responsible operations
Features a 360° rotatable knob that allows for tailored positioning without continuous swivelling
Includes a pressure gauge for real time monitoring which ensuring accurate pressure management
Adaptable mounting position enhances installation flexibility
Designed with a cleanroom class 4 rating ideal for sensitive environments
Related links
- Festo M5 Regulator - 8 bar, VRPA-LM-M5-Q6 VRPA
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q4 90 L/min VRPA
- Festo R 1/4 Regulator - 8 bar, VRPA-LM-R14-Q6 VRPA
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q8 VRPA
- Festo R 1/4 Regulator - 8 bar, VRPA-LM-R14-Q8 130 L/min VRPA
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q6 100 L/min VRPA
- Festo QS-4 Regulator - 8 bar, VRPA-C-Q4-E VRPA
- Festo QS-8 Regulator - 8 bar, VRPA-C-Q8-E VRPA
