Festo QS-4 Air Regulator - 8 bar, 8086000 VRPA
- RS Stock No.:
- 342-479
- Mfr. Part No.:
- VRPA-C-Q4-E
- Brand:
- Festo
Subtotal (1 unit)*
$104.06
(exc. GST)
$114.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.06 |
*price indicative
- RS Stock No.:
- 342-479
- Mfr. Part No.:
- VRPA-C-Q4-E
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | QS-4 | |
| Product Type | Air Regulator | |
| Series | VRPA | |
| Body Material | PBT | |
| Maximum Operating Pressure | 8 bar | |
| Standards/Approvals | RoHS-compliant | |
| Pressure Setting Range | 1 → 8 bar | |
| Model Number | 8086000 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size QS-4 | ||
Product Type Air Regulator | ||
Series VRPA | ||
Body Material PBT | ||
Maximum Operating Pressure 8 bar | ||
Standards/Approvals RoHS-compliant | ||
Pressure Setting Range 1 → 8 bar | ||
Model Number 8086000 | ||
- COO (Country of Origin):
- JP
The Festo pressure regulator offers exceptional performance for optimising compressed air systems. Designed for reliability and precision, it maintains a constant output pressure while accommodating variable conditions. The robust PBT housing ensures durability, and the lightweight design contributes to ease of installation. With features like secondary venting and a return flow function, it adapts to complex pneumatic systems with ease. The device supports a wide range of pressure settings, catering to diverse industrial applications in both cleanroom environments and standard operations. Its manual actuation through a rotary knob with detent ensures user-friendly adjustments, making it an essential component for efficient pneumatic control.
Efficiently maintains output pressure constant under varying conditions
Robust housing material ensures longevity in demanding environments
Lightweight design simplifies installation procedures
Rotary knob enables intuitive manual adjustments for precise control
Secondary venting function enhances system safety and efficiency
Returns flow functionality supports enhanced process versatility
Related links
- Festo QS-8 Regulator - 8 bar, VRPA-C-Q8-E VRPA
- Festo Push In 6 mm Regulator - 8 bar, VRPA-C-Q6-E 90 L/min VRPA
- Festo R 1/4 Regulator - 8 bar, VRPA-LM-R14-Q6 VRPA
- Festo R 1/4 Regulator - 8 bar, VRPA-LM-R14-Q8 130 L/min VRPA
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q4 90 L/min VRPA
- Festo M5 Regulator - 8 bar, VRPA-LM-M5-Q4 VRPA
- Festo Push In 6 mm Regulator - 8 bar, VRPA-CM-Q6-E 90 L/min VRPA
- Festo R 1/8 Regulator - 8 bar, VRPA-LM-R18-Q8 VRPA
