Festo 1/4 in G Air Regulator - 14 bar, 594803 2100L/min, G MS
- RS Stock No.:
- 362-511
- Mfr. Part No.:
- MS4-LR-1/4-D5-VS-DM2
- Brand:
- Festo
Subtotal (1 unit)*
$170.15
(exc. GST)
$187.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $170.15 |
*price indicative
- RS Stock No.:
- 362-511
- Mfr. Part No.:
- MS4-LR-1/4-D5-VS-DM2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 2100L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 594803 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium | ||
Maximum Flow Rate 2100L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 594803 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 1/4 inches Port Size, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D5-VS-DM2, Numeric Part Number:594803
This regulator controls and reduces compressed Air pressure within pneumatic systems, providing a stable supply for automation and mechanical equipment. It is constructed with a die-cast aluminium body and connects via a G-threaded 1/4in port, suitable for inline installations where a Compact pneumatic pressure regulator is required. The unit operates across a wide ambient range and supports typical industrial pressure levels and flow demands.
Features and Benefits:
• Maximum flow capacity 2100 L/min improves system responsiveness
• Maximum operating pressure 14 bar supports high-pressure applications
• Operating temperature range -10 to 60°C maintains performance across environments
• Port thread G 1/4in enables standardised pipework compatibility
• Die-cast aluminium body offers mechanical durability and reduced weight
• Maximum operating pressure 14 bar supports high-pressure applications
• Operating temperature range -10 to 60°C maintains performance across environments
• Port thread G 1/4in enables standardised pipework compatibility
• Die-cast aluminium body offers mechanical durability and reduced weight
Applications
• Suitable for pressure regulation in automated assembly lines
• Ideal for instrumentation supply in electronics manufacturing
• Used for Air feed control on pneumatic actuators in machinery
• Can be used for process control systems requiring high flow throughput
• Ideal for instrumentation supply in electronics manufacturing
• Used for Air feed control on pneumatic actuators in machinery
• Can be used for process control systems requiring high flow throughput
What approvals or standards relate to material restrictions?
The unit meets RoHS requirements, indicating restricted use of certain hazardous substances in its construction.
How does the device cope with temperature variation during operation?
It is rated to operate between -10 to 60°C, accommodating cold-start conditions and elevated ambient temperatures without change to the specification.
What construction material affects mounting and handling considerations?
The main body is die-cast aluminium, which reduces mass compared with heavier metals and aids handling during installation.
Which connection type is used for integrating with plant piping?
A G-threaded 1/4in port is provided to Interface with common G-thread pneumatic fittings.
Related links
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar, MS4-LR-1/4-D5-VS-DM1 2100 L/min MS4
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
