Festo 1/8 in G Air Regulator - 14 bar, 8190232 1200L/min MS4

Subtotal (1 unit)*

$98.32

(exc. GST)

$108.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$98.32

*price indicative

RS Stock No.:
342-918
Mfr. Part No.:
MS4-LR-1/8-D5-VS-OS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Regulator

Port Size

1/8 in G

Series

MS4

Body Material

Aluminium

Maximum Flow Rate

1200L/min

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS

Model Number

8190232

COO (Country of Origin):
HU
The Festo pressure regulator is designed for precision control and reliability in a variety of pneumatic applications. Featuring a direct-acting diaphragm mechanism, it ensures a consistent output pressure across a range of conditions. The unit incorporates advanced features such as secondary venting and return flow functionality, making it an ideal choice for environments that demand accuracy. Constructed from quality materials suitable for both compressed air and inert gases, this product stands out with its robust performance while remaining food-safe. Its thoughtful design supports various mounting options, making installation straightforward for diverse setups.

Rotary knob actuator allows for easy pressure adjustments

Compact design suited for front panel or inline installations

Corrosion-resistant materials ensure longevity in demanding environments

Highly versatile accommodating various pneumatic connections

Robust performance within a wide operational temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy