Festo 1/4 in G Air Regulator - 14 bar, 8190237 1800L/min, G MS

Subtotal (1 unit)*

$322.90

(exc. GST)

$355.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$322.90

*price indicative

RS Stock No.:
343-677
Mfr. Part No.:
MS4-LR-1/4-D6-E11
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in G

Product Type

Air Regulator

Connection Thread Standard

G

Series

MS

Body Material

Aluminium

Maximum Flow Rate

1800L/min

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), RoHS

Model Number

8190237

COO (Country of Origin):
HU

Festo MS Regulator, 1/4 inches Port Size, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D6-E11, Numeric Part Number:8190237


This regulator controls and stabilises compressed Air pressure for industrial systems, providing a Durable valve solution for automation and mechanical installations. It is built for moderate-temperature environments and connects via a standard G-thread port, offering a practical option for inline pressure management in manufacturing and process equipment.

Features and Benefits:


• Maximum flow 1800 L/min delivers high-volume Air supply
• Peak working pressure 14 bar supports demanding pneumatic circuits
• Operating range -10 to 60°C enables broad environmental use
• Die-cast aluminium body reduces weight while maintaining rigidity
• Conforms to ISO 8573-1:2010 particulate and moisture classes for Air quality
• Meets VDMA24364-B1/B2-L for performance consistency in machinery

Applications


• Suitable for shop-floor pneumatic control panels
• Ideal for machine-tool pressure regulation
• Used with automated assembly-line actuators
• Can be used for compressed Air distribution in cabinets
• Suitable for integration into test rigs and instrumentation

What port connection does it use for plant fitting?


It connects via a 1/4 in G‑threaded port compatible with common pneumatic fittings.

How does the material choice affect installation?


The die-cast aluminium body provides a balance of strength and reduced mass, simplifying mounting and support requirements.

What certifications indicate suitability for industrial Air systems?


It aligns with ISO 8573-1:2010 Air quality classifications and VDMA24364-B1/B2-L standards for use in machinery applications.

What range of applications is supported by its temperature tolerance?


The -10 to 60°C operating window allows use in typical indoor factory environments and moderate plant spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy