Festo 1/4 in G Air Regulator - 14 bar, 589294 1800L/min, G MS
- RS Stock No.:
- 342-267
- Mfr. Part No.:
- MS4-LR-1/4-D6-A8
- Brand:
- Festo
Subtotal (1 unit)*
$93.68
(exc. GST)
$103.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $93.68 |
*price indicative
- RS Stock No.:
- 342-267
- Mfr. Part No.:
- MS4-LR-1/4-D6-A8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1800L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | |
| Model Number | 589294 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium | ||
Maximum Flow Rate 1800L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | ||
Model Number 589294 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 1800L/min Maximum Flow Rate, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D6-A8, Numeric Part Number:589294
This regulator controls pneumatic supply pressure for industrial automation and mechanical systems. It is designed for inline installation with a 1/4 G port and offers a Compact footprint suited to confined assemblies. The housing is manufactured from die-cast aluminium to provide a balance of strength and manageable weight while functioning across typical workshop temperature ranges.
Features and Benefits:
• Maximum flow capability of 1800 L/min enables high-demand Air delivery
• Rated for operation up to 14 bar to support elevated working pressures
• Permitted temperature range from -10 to 60°C for varied site conditions
• Conforms to ISO 8573-1 particulate and moisture classes for Air quality assurance
• Complies with VDMA 24364 for mechanical interchangeability and performance
• RoHS compliance reduces restricted-substance risk in assemblies
• Rated for operation up to 14 bar to support elevated working pressures
• Permitted temperature range from -10 to 60°C for varied site conditions
• Conforms to ISO 8573-1 particulate and moisture classes for Air quality assurance
• Complies with VDMA 24364 for mechanical interchangeability and performance
• RoHS compliance reduces restricted-substance risk in assemblies
Applications
• Suitable for pressure regulation in assembly-line actuators and valves
• Ideal for air-supply control in test rigs and pneumatic test stations
• Used with control panels requiring compact, high-flow pressure control
• Can be used for maintaining supply stability in packaging machinery
• Ideal for air-supply control in test rigs and pneumatic test stations
• Used with control panels requiring compact, high-flow pressure control
• Can be used for maintaining supply stability in packaging machinery
What connection type is required for installation?
The unit uses a G-standard threaded connection and requires a 1/4 G port on the supply line for correct fitting.
How does the body material affect deployment?
The die-cast aluminium construction provides structural durability while keeping mass low for mounting on frames or manifolds.
What standards cover the regulators Air quality performance?
Its conformity addresses ISO 8573-1 Air quality classifications relevant to particulate and moisture levels in compressed-Air systems.
Is this regulator suited for high-flow distribution networks?
With a maximum flow rating of 1800 L/min it is appropriate for networks demanding substantial volumetric throughput.
Related links
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
