Festo 1/4 in G Air Regulator - 14 bar, 607246 1800L/min, G MS

Subtotal (1 unit)*

$122.31

(exc. GST)

$134.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$122.31

*price indicative

RS Stock No.:
342-273
Mfr. Part No.:
MS4-LR-1/4-D6-WR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in G

Product Type

Air Regulator

Connection Thread Standard

G

Series

MS

Body Material

Aluminium

Maximum Flow Rate

1800L/min

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), RoHS

Model Number

607246

COO (Country of Origin):
HU

Festo MS Regulator, 1/4 inches Port Size, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D6-WR, Numeric Part Number:607246


This regulator controls and stabilises compressed Air pressure for industrial pneumatic systems. It is built for use where high flow and robust construction are required, functioning across common workshop and factory conditions while meeting defined Air quality and material standards.

Features and Benefits:


• Die-cast aluminium body for durable, lightweight installation
• 1800 L/min maximum flow to support high-demand actuators
• 14 bar maximum operating pressure for heavy-duty pneumatic tasks
• Operates between -10°C and 60°C for varied environmental conditions
• 1/4 in G ports for standardised pipeline connections
• Conforms to ISO 8573-1:2010 (7:4:4) to maintain specified Air purity

Applications


• Suitable for feeding high-flow pneumatic actuators in automation lines
• Ideal for machine tool Air supply requiring consistent pressure
• Used with industrial valves in assembly and packaging equipment
• Can be used for compressed Air distribution in test rigs
• Suitable for plant maintenance systems where material compliance matters

What material considerations affect mounting and longevity?


The regulator uses a die-cast aluminium housing that reduces weight while resisting corrosion typical in industrial atmospheres and eases support structure design.

How does the unit perform with varied supply demands?


It sustains a high volumetric throughput up to 1800 L/min, permitting stable delivery to multiple downstream devices without Rapid pressure drop.

What standards relate to Air cleanliness and regulatory limits?


It meets ISO 8573-1:2010 (7:4:4) particulate and contamination classes, providing a defined baseline for filter and dryer selection.

Which connection details assist integration into existing plants?


The fitting uses a 1/4 in G thread standard, aligning with common pneumatic tubing and port arrangements for straightforward retrofitting.

What operating pressures and temperatures should installers observe?


Operate at or below 14 bar and within the -10°C to 60°C temperature window to ensure consistent performance and component life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy