Festo 1/4 in G Air Regulator - 14 bar, 555873 2100L/min, G MS

Subtotal (1 unit)*

$162.05

(exc. GST)

$178.26

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$162.05

*price indicative

RS Stock No.:
362-554
Mfr. Part No.:
MS4-LR-1/4-D6-VS-DM1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in G

Product Type

Air Regulator

Connection Thread Standard

G

Series

MS

Body Material

Die Cast Aluminium

Maximum Flow Rate

2100L/min

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

555873

COO (Country of Origin):
HU

Festo MS Regulator, 2100L/min Maximum Flow Rate, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D6-VS-DM1, Numeric Part Number:555873


This regulator controls pneumatic supply pressure for automation and mechanical systems, providing stable outlet pressure for downstream devices. It is constructed for industrial environments where a compact, metal-bodied valve is required. The unit connects via a G-thread port and operates across a wide temperature range, making it suitable for routine process control and machine integration.

Features and Benefits:


• Die-cast aluminium body offers durability and weight reduction
• Maximum flow rate of 2100 L/min supports high-throughput systems
• Rated to 14 bar for demanding pressure applications
• Operates from -10 to 60°C for varied environmental conditions
• G thread port 1/4 in provides standardised connection compatibility

Applications


• Suitable for control of actuators and valves in assembly lines
• Ideal for pneumatic tool supply in manufacturing cells
• Used with control manifolds in packaging machinery
• Can be used for pressure regulation in test rigs and test stations

What materials are used in the main pressure-containing parts?


The primary pressure housing is MADE from die-cast aluminium, which balances strength with reduced mass and helps corrosion resistance in many industrial settings.

How does the device handle high flow demands in production plants?


It permits a maximum flow of 2100 L/min, enabling it to maintain set pressure while supplying multiple downstream consumers or large-bore actuators.

What connection type is required to fit this component into existing pneumatic tubing?


It uses a G-thread port sized at 1/4 in to match conventional G-thread fittings commonly found in industrial pneumatic installations.

What environmental temperature range can I expect reliable operation within?


The regulator is specified for continuous operation between -10 and 60°C, covering most indoor and sheltered outdoor plant conditions.

Related links