Festo QS-6 Air Regulator - 8 bar, 8167263, 1/8 in G MS2

Subtotal (1 unit)*

$79.12

(exc. GST)

$87.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.12

*price indicative

RS Stock No.:
344-113
Mfr. Part No.:
MS2-LR-QS6-D6-A8-F1A-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Regulator

Port Size

QS-6

Series

MS2

Pressure Gauge Port Size

1/8 in G

Body Material

Polyamide

Maximum Operating Pressure

8 bar

Standards/Approvals

RoHS-compliant

Pressure Setting Range

0.5 bar → 7 bar

Model Number

8167263

COO (Country of Origin):
HU
The Festo Pressure regulator is designed to ensure stable output pressure, making it a vital component in various industrial applications. This model seamlessly integrates direct diaphragm actuation with a rotary knob locking mechanism for precise control, ensuring operation remains efficient across diverse mounting positions. It shines in environments requiring accurate pressure regulation, such as in the production of Li ion batteries, due to its compliance with strict corrosion resistance and material standards. Overall, the regulator embodies reliability and advanced engineering, tailored for modern compressed air systems.

Designed for front panel mounting facilitating easy installation

Incorporates a secondary venting mechanism to prevent overpressure

Corrosion resistance class 1 ensures longevity in harsh conditions

Optimised for both analogue gauges and digital display systems

RoHS compliant materials guarantee environmental safety

Configured to support both in line and accessory installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy