Festo MS Series Pressure Regulator Threaded G 1/2 G

Subtotal (1 unit)*

$109.53

(exc. GST)

$120.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.53

*price indicative

RS Stock No.:
259-5715
Mfr. Part No.:
MS6-LR-1/2-D6-A8-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Series

MS

Inlet Thread Standard

G 1/2

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Material

Polyamide

Minimum Operating Temperature

-5°C

Outlet Thread Standard

G

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010, RoHS-compliant, VDMA24364-B1/B2-L

Model Number

8099203

COO (Country of Origin):
HU

Festo Filter Regulator, 0.3 Bar to 7 Bar Pressure Regulation Range, 6000L/min Nominal Flow Rate - MS6-LR-1/2-D6-A8-B


Keep your pneumatic system on the level with this filter regulator from Festo. It lets you fine-tune your operating pressure precisely to keep your setup ticking over efficiently. Once configured, it keeps the pressure steady in the face of fluctuations in your supply, making sure your equipment runs smoothly. The latching rotary knob actuator makes it easy to set the pressure you need and guards against accidental adjustment, so you'll have no unpleasant surprises.

Features & Benefits


• Two G1/2 threaded ports offer easy and widely compatible connections

• Operating pressure range of 0.3 to 7 bar makes it suitable for low-pressure applications

• Nitrile rubber seals prevent leaks to keep your system pressure consistent

Applications


• Materials handling

• Food and beverage industry

• Medical equipment

What's a G1/2 thread?


The G1/2 thread is a metric thread standard used widely in Europe for pipe fittings. With a 1/2-inch nominal diameter, its parallel profile can be used to create leak-tight connections in fluid systems, unlike tapered threads which rely on a sealant to prevent leaks.

  • RS Stock No. 2595713
  • Mfr. Part No. MS4-LR-1/4-D6-A8-B
Each
$77.24
  • RS Stock No. 2890684
  • Mfr. Part No. VPPM-12L-L-1-G12-0L10H-V1N-S1
Each
$1,848.16
  • RS Stock No. 2890687
  • Mfr. Part No. VPPM-12L-L-1-G12-0L6H-A4N-S1C1
Each
$1,976.76
  • RS Stock No. 2890685
  • Mfr. Part No. VPPM-12L-L-1-G12-0L2H-LK-S1
Each
$1,920.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy