Festo 1/4 in G Air Regulator - 14 bar, 611015 2100L/min MS4
- RS Stock No.:
- 342-205
- Mfr. Part No.:
- MS4-LR-1/4-D5-VS-DM1
- Brand:
- Festo
Subtotal (1 unit)*
$170.14
(exc. GST)
$187.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $170.14 |
*price indicative
- RS Stock No.:
- 342-205
- Mfr. Part No.:
- MS4-LR-1/4-D5-VS-DM1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Series | MS4 | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 2100L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | |
| Model Number | 611015 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Series MS4 | ||
Body Material Aluminium | ||
Maximum Flow Rate 2100L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | ||
Model Number 611015 | ||
- COO (Country of Origin):
- HU
The Festo Pressure regulator from the MS series is designed to maintain consistent output pressure, ensuring optimal performance in pneumatic systems. Engineered with a directly actuated diaphragm, this product allows for precise control over the flow of compressed air and inert gases. Its robust construction, featuring a die cast aluminium housing and NBR seals, offers exceptional durability while maintaining compliance with stringent regulatory standards. This regulator also features a secondary venting and return flow function, enhancing its versatility in various operating conditions. Ideal for applications requiring a reliable, adjustable pressure regulator, it functions seamlessly within specified temperature ranges, ensuring efficiency and safety.
Directly actuated diaphragm design ensures rapid response
Rotary knob with detent allows easy pressure adjustment
Corrosion resistance class 2 protects against moderate corrosion stress
Adaptable mounting options support versatile installation
Lubricated operation is possible for enhanced functionality in demanding environments
Includes a pressure gauge in the rotary knob for clear visibility of pressure levels
Food safe materials make it suitable for use in sensitive applications
Related links
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar, MS4-LR-1/8-D5-VS-OS 1200 L/min MS4
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
