Festo G1/8 in Pressure Regulator - 1.4 Mpa, 8232816, 1/8 in 1150L/min, BSPP MS
- RS Stock No.:
- 793-194
- Mfr. Part No.:
- MS4-LR-1/8-D6-VS-E11
- Brand:
- Festo
Subtotal (1 unit)*
$266.41
(exc. GST)
$293.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $266.41 |
*price indicative
- RS Stock No.:
- 793-194
- Mfr. Part No.:
- MS4-LR-1/8-D6-VS-E11
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Port Size | G1/8 in | |
| Connection Thread Standard | BSPP | |
| Series | MS | |
| Pressure Gauge Port Size | 1/8 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 1150L/min | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Model Number | 8232816 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Port Size G1/8 in | ||
Connection Thread Standard BSPP | ||
Series MS | ||
Pressure Gauge Port Size 1/8 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 1150L/min | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard G | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Pressure Setting Range 0.3 → 7 bar | ||
Model Number 8232816 | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, 1150L/min Nominal Flow Rate - MS4-LR-1/8-D6-VS-E11, Numeric Part Number: 8232816
This pressure regulator controls downstream Air pressure in pneumatic systems using a directly actuated diaphragm arrangement. It maintains a stable output across a broad regulation span and is suitable for compressed Air and inert gases compliant with ISO 8573-1:2010. The device includes an integrated rotary knob lock and secondary exhaust, and is intended for varied mounting orientations and moderate corrosion environments.
Features and Benefits:
• 0.3 to 7 bar regulation range allows precise output setting
• 1150 L/min nominal flow supports high-flow pneumatic circuits
• 0.08 to 1.4 MPa operating pressure covers broad system demands
• Aluminium die-cast body reduces weight while withstanding wear
• Pressure gauge port 1/8in enables direct monitoring
• 1150 L/min nominal flow supports high-flow pneumatic circuits
• 0.08 to 1.4 MPa operating pressure covers broad system demands
• Aluminium die-cast body reduces weight while withstanding wear
• Pressure gauge port 1/8in enables direct monitoring
Applications
• Suitable for industrial pneumatic control panels requiring precise regulation
• Used with compressed Air lines meeting ISO 8573-1:2010 standards
• Ideal for systems needing secondary exhausting capability
• Can be used for inert gas pressure control in production lines
• Suitable for installations exposed to moderate corrosion stress
• Used with compressed Air lines meeting ISO 8573-1:2010 standards
• Ideal for systems needing secondary exhausting capability
• Can be used for inert gas pressure control in production lines
• Suitable for installations exposed to moderate corrosion stress
What temperature range can it operate within?
It is rated for operation and media temperatures from -10°C to 60°C.
Which connection threads are provided for system integration?
Both ports use G1/8 thread to match BSPP pneumatic fittings.
What materials are used for Seals and diaphragm?
Seals and the membrane are manufactured from NBR elastomer.
How is lubrication of the medium handled?
Lubricated operation is permissible and, if used, must be maintained for the duration of operation.
What is the product weight and mounting style?
The unit weighs 350 g and is supplied for mounting with accessories.
Related links
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1800L/min, G MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G3/8 Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1800L/min, BSPP MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa G MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
