Festo G1/4 in Pressure Regulator - 1.4 Mpa, 8232808, 1/4 in 1800L/min, G MS
- RS Stock No.:
- 793-187
- Mfr. Part No.:
- MS4-LR-1/4-D6-VS-E11
- Brand:
- Festo
Subtotal (1 unit)*
$266.41
(exc. GST)
$293.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.41 |
*price indicative
- RS Stock No.:
- 793-187
- Mfr. Part No.:
- MS4-LR-1/4-D6-VS-E11
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Port Size | G1/4 in | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | 1/4 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 1800L/min | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Model Number | 8232808 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Port Size G1/4 in | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size 1/4 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 1800L/min | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Pressure Setting Range 0.3 → 7 bar | ||
Model Number 8232808 | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, 1800L/min Standard Nominal Flow Rate - MS4-LR-1/4-D6-VS-E11, Numeric Part Number: 8232808
This pressure regulator controls and maintains a stable output pressure for compressed Air and inert gases in pneumatic systems. Suited to industrial environments, it is directly actuated via a diaphragm and fitted with a rotary knob featuring an integrated lock to secure settings. The device accepts G-thread connections and is compatible with lubricated or non-lubricated media when used as specified.
Features and Benefits:
• 0.3 to 7 bar setting range delivers adjustable Air pressure for process control
• 1800 L/min nominal flow rate supports high-throughput pneumatic systems
• 0.08 to 1.4 MPa operating range accommodates varied supply pressures
• Die-cast aluminium construction offers moderate corrosion resistance
• Secondary exhaust and return-flow functions improve system safety
• 1800 L/min nominal flow rate supports high-throughput pneumatic systems
• 0.08 to 1.4 MPa operating range accommodates varied supply pressures
• Die-cast aluminium construction offers moderate corrosion resistance
• Secondary exhaust and return-flow functions improve system safety
Applications
• Suitable for regulating pressure in assembly-line Air systems
• Ideal for use with inert gas distribution networks
• Used with tools requiring consistent outlet pressure control
• Can be used for compressed Air conditioning panels
• Ideal for use with inert gas distribution networks
• Used with tools requiring consistent outlet pressure control
• Can be used for compressed Air conditioning panels
What materials are used for the main structural components?
The housing and sub-base are MADE from die-cast aluminium with a PA control panel and POM elements while Seals and diaphragm use NBR.
What temperature ranges can the unit withstand during operation and storage?
It is rated for media, ambient and storage temperatures from -10°C to 60°C.
Which gas quality standard does it accept for compressed air?
It is specified for compressed Air meeting ISO 8573-1:2010 [7:4:4] and is also suitable for inert gases.
How is the regulator mounted and connected?
It is designed for flexible mounting positions, uses G1/4 pneumatic ports and includes accessories for mounting.
Are there any conformity notes regarding surface substances?
The product conforms to LABS (PWIS) requirements per VDMA 24364-B1/B2-L and is RoHS compliant.
Related links
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, BSPP MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa G MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1000L/min, G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
