Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Male R
- RS Stock No.:
- 431-7065
- Mfr. Part No.:
- 9405U06 13
- Brand:
- Legris
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$66.69
(exc. GST)
$73.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $66.69 | - |
| 6 - 11 | $64.01 | 4% |
| 12 + | $61.31 | 8% |
*price indicative
- RS Stock No.:
- 431-7065
- Mfr. Part No.:
- 9405U06 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | R | |
| Thread Size | 1/4 in | |
| Series | 9405U | |
| Material | Reinforced Polymer | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard R | ||
Thread Size 1/4 in | ||
Series 9405U | ||
Material Reinforced Polymer | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Series 23 Self Venting 'Safety' C9000 Types
Complies with the requirement of ISO 4414 and EN983 safety standards
Simple on hand operation, yet specifically designed to eliminate accidental disconnection
Very fast vent time - under 1 second
Very high flow and low pressure drop characteristics
Lightweight and robust high impact glass reinforced polymer (Nylon 6.6 + 20%, Glass fibre), resistance to shocks and scratching
Interchangeable with CEJN 430 and Rectus 30
Suitable for use with Series 25KE self-venting safety type metal body
Series 23 Self Venting 'Safety' C9000 Types
Two-stage disconnection, rotation in direction of arrow 1 closes upstream passage and vents downstream to atmosphere, rotation in direction of arrow 2 disconnects plug from body
Standards
ISO 4414; EN983
- RS Stock No. 4489974
- Mfr. Part No. 9401E07 13
Each
$78.01
- RS Stock No. 4489996
- Mfr. Part No. 9401E07 21
Each
$78.70
- RS Stock No. 7769393
- Mfr. Part No. 9793D-12
Each
$101.81
- RS Stock No. 1465190
- Mfr. Part No. 0134 56 13
1 Box of 10
$113.34
Related links
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Female G
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Male G Male BSP Parallel
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Female G Female Body BSP Parallel
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/2 in Male R Male Body BSP Taper and NPT
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/2 in Female G Female Body BSP Parallel
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/2 in Male G Male BSP Parallel
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, Male 10mm Body with Hosetail
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, Male 8mm












