Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Male G
- RS Stock No.:
- 253-7475
- Mfr. Part No.:
- RBE 06.6151
- Brand:
- Staubli – Fluid Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.32
(exc. GST)
$23.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2,449 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $21.32 |
| 25 - 99 | $20.94 |
| 100 + | $20.38 |
*price indicative
- RS Stock No.:
- 253-7475
- Mfr. Part No.:
- RBE 06.6151
- Brand:
- Staubli – Fluid Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli – Fluid Connectors | |
| Thread Standard | G | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | RBE | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 50 bar | |
| Standards/Approvals | ISO C6 | |
| Select all | ||
|---|---|---|
Brand Staubli – Fluid Connectors | ||
Thread Standard G | ||
Product Type Safety Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series RBE | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 50 bar | ||
Standards/Approvals ISO C6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
BSP cylindrical male thread couplers
Standard: ISO 4414
Related links
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/8 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 3/8 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/8 in Female G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling Female 13mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, Male 10mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, Male 8mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Female G 0.25in
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 3/8 in Female G
