Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Female G

Get a bulk buy discount

Add 6 more to save $10.44

View bulk pricing options

Subtotal (1 unit)*

$72.19

(exc. GST)

$79.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$72.19-
6 - 11$70.45$10.44
12 +$69.87$27.84

*price indicative

RS Stock No.:
449-0003
Mfr. Part No.:
9414E07 13
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Thread Standard

G

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

9414E

Material

Reinforced Polymer

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

16 bar

Standards/Approvals

No

COO (Country of Origin):
FR

Series 25 Connectors, Self Venting 'Safety' C900 Euro Type


Complies with the requirements of ISO 4414 and EN983 safety standards

Simple one hand operation, yet specifically designed to eliminate accidental disconnection

Very fast Vent time - under 1 second

Very high flow and low pressure drop characteristics

Lightweight and robust high impact glass reinforced polymer (Nylon 6.6 + 20% Glass fibre), resistant to shocks and scratching

Interchangeable with CEJN 320 and Rectus 25 - 26

Suitable for use with Series 25KE self-venting safety type metal body

Series 25 Connectors, Self Venting 'Safety' C9000 Euro Type


Two-stage disconnection, rotation in direction of arrow 1 closes upstream passage and vents downstream to atmosphere, rotation in direction of arrow 2 disconnects plug from body

Standards

ISO 4414; EN983

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy