Festo Brass Pneumatic Quick Connect Coupling, 6 mm Female 14mm

Subtotal (1 unit)*

$34.97

(exc. GST)

$38.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.97

*price indicative

RS Stock No.:
203-8510
Mfr. Part No.:
KD4-CK-6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Quick Connect Coupling

Thread Size

6 mm

Series

KD4-CK-6

Hose Barb Connection

14mm

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:-:-)

Model Number

531639

COO (Country of Origin):
DE

Festo KD4-CK-6 Series Pneumatic Quick Connect Coupling, Female Coupling Gender, Brass - KD4-CK-6


This pneumatic quick connect coupling by Festo, with the female quick connect coupling socket and 14mm hose barb connection, is designed to ensure efficient pneumatic connections. Made of durable brass material, it provides a secure and reliable connection for various applications.

Features & Benefits


• Female for easy connection

• Quick Connect Coupling Socket for quick and efficient operation

• 14mm for optimal airflow

• Brass for durability and reliability

Applications


• Ideal for pneumatic systems in automation and mechanical industries

• Suitable for compressed air applications

• Can be used for connecting pneumatic tools and equipment

Can it withstand high pressure?


Yes, it can operate under a pressure range of -0.95 to 12 bar.

Will it work with compressed air?


Yes, it is designed for use with compressed air according to ISO8573-1:2010.

Is lubricated operation possible?


Yes, lubricated operation is possible with this quick connect coupling.

Can it resist corrosion?


Yes, it is classified as CRC 1, suitable for low corrosion stress environments.

What is the operating temperature range?


It can operate in temperatures ranging from -10 to 60 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy