Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Male G Male BSP Parallel
- RS Stock No.:
- 448-9974
- Mfr. Part No.:
- 9401E07 13
- Brand:
- Legris
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$82.12
(exc. GST)
$90.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $82.12 | - |
| 6 - 11 | $80.76 | 1% |
| 12 + | $79.78 | 2% |
*price indicative
- RS Stock No.:
- 448-9974
- Mfr. Part No.:
- 9401E07 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | 9401E | |
| Sub Type | Male BSP Parallel | |
| Material | Reinforced Polymer | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series 9401E | ||
Sub Type Male BSP Parallel | ||
Material Reinforced Polymer | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Series 25 Connectors, Self Venting 'Safety' C900 Euro Type
Complies with the requirements of ISO 4414 and EN983 safety standards
Simple one hand operation, yet specifically designed to eliminate accidental disconnection
Very fast Vent time - under 1 second
Very high flow and low pressure drop characteristics
Lightweight and robust high impact glass reinforced polymer (Nylon 6.6 + 20% Glass fibre), resistant to shocks and scratching
Interchangeable with CEJN 320 and Rectus 25 - 26
Suitable for use with Series 25KE self-venting safety type metal body
Series 25 Connectors, Self Venting 'Safety' C9000 Euro Type
Two-stage disconnection, rotation in direction of arrow 1 closes upstream passage and vents downstream to atmosphere, rotation in direction of arrow 2 disconnects plug from body
Standards
ISO 4414; EN983
Related links
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/2 in Male G Male BSP Parallel
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Female G Female Body BSP Parallel
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/2 in Female G Female Body BSP Parallel
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/2 in Male R Male Body BSP Taper and NPT
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Male R
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Female G
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, Male 10mm Body with Hosetail
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, Male 8mm
