Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Male G
- RS Stock No.:
- 185-7589
- Distrelec Article No.:
- 304-10-759
- Mfr. Part No.:
- RSI06.1151
- Brand:
- Staubli – Fluid Connectors
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$69.95
(exc. GST)
$76.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 253 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $69.95 | - |
| 5 - 9 | $67.97 | 2% |
| 10 + | $66.48 | 4% |
*price indicative
- RS Stock No.:
- 185-7589
- Distrelec Article No.:
- 304-10-759
- Mfr. Part No.:
- RSI06.1151
- Brand:
- Staubli – Fluid Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli – Fluid Connectors | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | RSI 06 | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO C6 | |
| Finish | Chromium | |
| Select all | ||
|---|---|---|
Brand Staubli – Fluid Connectors | ||
Product Type Safety Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series RSI 06 | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO C6 | ||
Finish Chromium | ||
- COO (Country of Origin):
- FR
Absolute safety against the risk of violent hose ejection under pressure. Simply pressing the button once starts a fully automatic disconnection process:closure of the upstream compressed air circuit,decompression of the downstream circuit,automatic disconnection of the plug as soon as the pressure is low enough.
Connections for all compressed air circuits: spurs on pipework, fittings on extension hoses, pneumatic tool connectors, air guns and automatic systems on machines.
Related links
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/2 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/8 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/2 in Female G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/8 in Female G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Female G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Female G 0.25in
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 3/8 in Female G
