Legris Reinforced Polymer Pneumatic Quick Connect Coupling, Male 10mm Body with Hosetail
- RS Stock No.:
- 431-7166
- Mfr. Part No.:
- 9421U06 10
- Brand:
- Legris
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $9.24
View bulk pricing optionsSubtotal (1 unit)*
$61.77
(exc. GST)
$67.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $61.77 | - |
| 6 - 11 | $60.23 | $9.24 |
| 12 + | $59.11 | $31.92 |
*price indicative
- RS Stock No.:
- 431-7166
- Mfr. Part No.:
- 9421U06 10
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 9421U | |
| Sub Type | Body with Hosetail | |
| Hose Barb Connection | 10mm | |
| Material | Reinforced Polymer | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO B | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 9421U | ||
Sub Type Body with Hosetail | ||
Hose Barb Connection 10mm | ||
Material Reinforced Polymer | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO B | ||
- COO (Country of Origin):
- FR
Series 23 Self Venting 'Safety' C9000 Types
Complies with the requirement of ISO 4414 and EN983 safety standards
Simple on hand operation, yet specifically designed to eliminate accidental disconnection
Very fast vent time - under 1 second
Very high flow and low pressure drop characteristics
Lightweight and robust high impact glass reinforced polymer (Nylon 6.6 + 20%, Glass fibre), resistance to shocks and scratching
Interchangeable with CEJN 430 and Rectus 30
Suitable for use with Series 25KE self-venting safety type metal body
Series 23 Self Venting 'Safety' C9000 Types
Two-stage disconnection, rotation in direction of arrow 1 closes upstream passage and vents downstream to atmosphere, rotation in direction of arrow 2 disconnects plug from body
Standards
ISO 4414; EN983
Related links
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, Male 8mm
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, Male 6mm
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/2 in Female G Female Body BSP Parallel
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Female G
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Male R
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Female G Female Body BSP Parallel
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/2 in Male G Male BSP Parallel
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/4 in Male G Male BSP Parallel
