SMC Stainless Steel Quick Air Coupling, M5 Female Female Thread type

Subtotal (1 bag of 5 units)*

$134.72

(exc. GST)

$148.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$134.72$26.944

*price indicative

RS Stock No.:
237-3478
Mfr. Part No.:
KK2S-M5F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Quick Air Coupling

Thread Size

M5

Series

KK

Sub Type

Female Thread type

Material

Stainless Steel

Thread Gender

Female

Maximum Operating Pressure

1 Mpa

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC KK series has slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. It used with sleeve lock mechanism and used for general purpose type.

Effective area 3.8 to 82mm²

Weight 6.1 to 87.7g

Fluids: air and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy