SMC Stainless Steel Quick Air Coupling, Female Rc Female Thread type

Subtotal (1 bag of 5 units)*

$123.85

(exc. GST)

$136.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$123.85$24.77

*price indicative

RS Stock No.:
237-3479
Mfr. Part No.:
KK3S-02F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Thread Standard

Rc

Product Type

Quick Air Coupling

Series

KK

Sub Type

Female Thread type

Material

Stainless Steel

Thread Gender

Female

Maximum Operating Pressure

1 Mpa

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC KK series female thread S-coupler has port size of Rc 1/4. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path.

With sleeve lock

Light weight

Low leakage seal construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy